PDP SEO Portlet

Y16241K00000F0R

SMD Chip Resistor, 1 kOhm, ± 1%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y16241K00000F0R
Secondary Manufacturer Part#: Y16241K00000F0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMP series is the industry’s first device to provide high rated power and excellent load life stability along with extremely low TCR – all in one resistor. One of the most important parameters influencing stability is the Temperature Coefficient of Resistance (TCR). Although the TCR of Bulk Metal® Foil is considered extremely low, this characteristic has been further refined over the years. The VSMP Series utilizes ultra high precision Z Foil. The Z Foil technology provides a significant reduction of the resistive element’s sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (Power Coefficient of Resistance, or PCR). Along with the inherently low PCR and TCR, Z Foil technology also provides remarkably improved load life stability, low noise and tight tolerances. Vishay Foil Resistors’ (VFR) application engineering department is available to advise and make recommendations.

  • Temperature coefficient of resistance (TCR): 0.2 ppm/°C typical (–55°C to +125°C, +25°C ref.)
  • Resistance tolerance: to ±0.01%
  • Power coefficient “?R due to self heating”: 5 ppm at rated power
  • Power rating: to 750 mW at +70°C
  • Load life stability: to ±0.005% at 70°C, 2000 h at rated power
  • Resistance range: 5 ? to 125 k?
  • Bulk Metal Foil resistors are not restricted to standard values, we can supply specific “as required” values at no extra cost or delivery (e.g. 1K2345 vs. 1K)
  • Thermal stabilization time <1 s (nominal value achieved within 10 ppm of steady state value)
  • Electrostatic discharge (ESD) at least to 25 kV
  • Short time overload: =0.005%
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (<–40 dB)
  • Voltage coefficient <0.1 ppm/V (resistance values above 10 k?)
  • Non

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
0.2000 W
2.03 mm
VSMP Series
1.27 mm
MIL-PRF-55342
1
1
805
Metal Foil
Metal Foil
0.2000 ppm/°C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.4945
300+
$8.37
500+
$7.847
1000+
$7.5718
2500+
$7.3788