PDP SEO Portlet

Y1624120R000B9R

SMD Chip Resistor, 120 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y1624120R000B9R
Secondary Manufacturer Part#: Y1624120R000B9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VSMP Series is the industry’s first device to provide high rated power and excellent load life stability along with extremely low TCR — all in one resistor.

One of the most important parameters influencing stability is the Temperature Coefficient of Resistance (TCR). Although the TCR of foil resistors is considered extremely low, this characteristic has been further refined over the years. The VSMP Series utilizes ultra high precision Bulk Metal® Z-Foil. The Z-Foil technology provides a significant reduction of the resistive element’s sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (Power Coefficient of Resistance, or PCR). Along with the inherently low PCR and TCR, Z-Foil technology also provides remarkably improved load life stability, low noise and tight tolerances.

The VSMP resistor has a full wraparound termination which assures secure contact during the manufacturing process, as well as providing stability during multiple thermal cyclings.

  • Resistance tolerance: to ± 0.01 %
  • Power coefficient
  • Power rating: to 750 mW at + 70 °C
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 5k to 125 k
  • Vishay Foil resistors are not restricted to standard values, we can supply specific “as required” values at no extra cost or delivery (e.g. 1K2345 vs. 1K)
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
  • Electrostatic discharge (ESD) at least to 25 kV
  • Short time overload: 0.005 %
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Matched sets are available on request

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.2000 W
2.03 mm
VSMP Series
1.27 mm
MIL-PRF-55342
120
0.1
805
Metal Foil
Metal Foil
0.2 ppm/°C
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.7137
300+
$8.5725
500+
$8.0332
1000+
$7.7159
2500+
$7.5207