Y162410R0000C0W
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y162410R0000C0W
Secondary Manufacturer Part#: Y162410R0000C0W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 200 mW | ||
| 2.03 mm | ||
| VSMP Series | ||
| 1.27 mm | ||
| MIL-PRF-55342 | ||
| 10 Ohm | ||
| ± 0.25% | ||
| 0805 [2012 Metric] | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ± 0.2ppm/°C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |