PDP SEO Portlet

Y162210R0000B19L

Resistor, 10 Ohm, ± 0.1%, 8 W, TO-220, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y162210R0000B19L
Secondary Manufacturer Part#: Y162210R0000B19L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VPR220Z, made from Vishay Bulk Metal® Z-foil, offers very low TCR, high stability, tight tolerance, low PCR and fast response time in a small molded resistor.

The Z-foil technology provides a significant reduction of the resistive components sensitivity to ambient temperature variations and applied power changes. Designers now can guarantee a high degree of stability and accuracy in fixed resistor applications using solutions based on Vishay’s revolutionary Z-foil technology.

  • Temperature coefficient of resistance (TCR): ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 %
  • Power coefficient of resistance (PCR) “?R due to self heating”: 4 ppm/W typical
  • Electrostatic discharge (ESD) above 25 000 V
  • Load life stability: ± 0.005 % (25 °C, 2000 h at rated power)
  • Resistance range: 5 O to 10 kO (Any value available within resistance range e.g. 1K2345)
  • Power rating: 8 W chassis mounted (per MIL-PRF-39009)
  • Thermal stabilization < 1 s
  • Rise time: 1 ns without ringing
  • Optimized for military and space applications according to EEE-INST-002 screening and MIL-PRF 39009
  • Non inductive, non capacitive design
  • Current noise: < - 40 dB
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Thermal EMF: 0.05 µV/°C typical
  • Terminal finish

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.4556
30+
$34.938
60+
$25.1104
130+
$20.698
250+
$19.2597