PDP SEO Portlet

Y16070R50000F9R

SMD Current Sense Resistor, 500 Milliohm, ± 1%, 500 mW, 2516 [6440 Metric], Metal Foil

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y16070R50000F9R
Secondary Manufacturer Part#: Y16070R50000F9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VCS1625Z is a surface mount chip resistor designed with 4 pads for Kelvin connection. Utilizing Vishay’s Bulk Metal® Z-foil as the resistance element, it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. 0.05 ppm/°C absolute TCR removes errors due to temperature gradients.

This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board’s pads and traces.

  • Temperature coefficient of resistance (TCR): ± 0.05 ppm/°C typical (0 °C to + 60 °C) ± 0.2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance range: 0.3 O to 10 O
  • Tolerance: to ± 0.2 %
  • Power coefficient “DeltaR due to self heating”: 5 ppm at rated power
  • Load life stability: 0.02 % at 70 °C, 2000 h at rated power
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload < 0.005 %
  • Power rating: 0.5 W at + 70 °C
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current rating: 5 A maximum
  • Current noise: < - 40 dB
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.5 mW
1.02 mm
6.35 mm
VCS1625Z Series
4.06 mm
500 mOhm
1
2516
Metal Foil
0.2000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.2345
100+
$12.339
250+
$7.6608
500+
$7.2312
1000+
$7.1208