PDP SEO Portlet

Y14870R00100D9R

SMD Current Sense Resistor, 1 Milliohm, ± 0.5%, 1 W, 2512 [6432 Metric], Metal Strip

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y14870R00100D9R
Secondary Manufacturer Part#: Y14870R00100D9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature coefficient of resistance: ± 15 ppm/°C max. (- 55 °C to + 125 °C, + 25 °C ref.); ± 10 ppm/°C max. (- 55 °C to + 125 °C, + 25 °C ref.) is available on request
  • Power rating: 1 W to 3 W
  • Resistance tolerance: ± 0.1 %
  • Resistance range: 1 mO to 200 mO
  • Load life stability to ± 0.2 % (70 °C, 2000 h at rated power)
  • Short time overload: ± 0.1 % typical
  • Thermal EMF: 3 µV/°C (DC offset error, significant for low values)
  • Maximum current: up to 54 A
  • Proprietary processing techniques produce low TCR, tight tolerance and improve stability
  • Low inductance < 5 nH
  • Solderable terminations
  • Excellent frequency response to 50 MHz
  • Matched sets are available on request

Technical Attributes

Find Similar Parts

Description Value
170 °C
-65 °C
1 W
0.635 mm
6.35 mm
CSM2512 Series
3.175 mm
1000 uOhm
±0.5%
2512 [6432 Metric]
Metal Strip
±15ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: