Y1485V0001AT0R
Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 2 ppm/°C, 3-Pin, Surface Mount
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Voltage Dividers
Avnet Manufacturer Part #: Y1485V0001AT0R
Secondary Manufacturer Part#: Y1485V0001AT0R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2ppm/°C | ||
| ± 0.05% | ||
| 3 | ||
| 125 °C | ||
| -55 °C | ||
| ± 0.01% | ||
| 10 kOhm | ||
| 10 kOhm | ||
| SMD | ||
| Surface Mount | ||
| ± 1ppm/°C | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |