Y14770R00200F9R
Resistor Power Shunt Metal Strip 2m Ohm 1% 5W ±40ppm/°C T/R
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: Y14770R00200F9R
Secondary Manufacturer Part#: Y14770R00200F9R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 5 W | ||
| 3 mm | ||
| 6.9 mm | ||
| CSM2726Y Series | ||
| 6.6 mm | ||
| AEC-Q200 | ||
| 2000 uOhm | ||
| ±1% | ||
| SMD | ||
| Metal Strip | ||
| ±40ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |