PDP SEO Portlet

Y14770R00100F9R

Resistor Power Shunt Metal Strip 1m Ohm 1% 5W ±40ppm/°C T/R

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y14770R00100F9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 µohm
5 W
1
± 70ppm/°C
SMD
-65 °C
null
null
6.9 mm
6.6 mm
3 mm
null
170 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.411
1000+
$0.411
2000+
$0.405
4000+
$0.399
8000+
$0.393
16000+
$0.387
SubTotal:
$411.00