PDP SEO Portlet

Y14740R04000F0W

SMD Current Sense Resistor, 40 Milliohm, ± 1%, 4 W, 3637 [9194 Metric], Metal Foil

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y14740R04000F0W
Secondary Manufacturer Part#: Y14740R04000F0W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM3637P is a low value current sense resistor, providing power and precision in a four terminal, surface mount configuration. Its all welded construction is made up of a Bulk Metal® resistive element with plated copper terminations.

There are many current sense resistors on the market. Until now the combination of very stable and precise resistors with low TCR of ± 15 ppm/°C maximum, tight tolerance of ± 0.1 % and load life stability of ± 0.2 % (2000 h, + 70 °C at rated power) was not easily available.

The key performance of the new CSM3637P is its high rated power up to 5W. This option became available due to a special design which consists of a heat sink on the top of the resistive element, thus allowing a better heat dissipation. These specifications are based on tests performed in accordance with methods prescribed by appropriate MIL-PRF standards (MIL-PRF-55342 and MIL-PRF-49465).

The four terminal device separates the current leads from the voltage sensing leads. This configuration eliminates the effect of the lead wire resistance from points A to B and C to D.

In addition, a key feature of the CSM3637P is its low thermal EMF design (very important for low ohmic value DC applications). The welded terminals make intimate contact with the chip thereby minimizing temperature differentials.

  • Resistance range: 3 mO to 100 mO
  • Temperature coefficient of resistance (TCR): 3 mO to 100mO : 15 ppm/°C maximum
  • Load life stability: ± 0.2 % (70 °C, 2000 h at rated power)
  • Power rating: to 5 W
  • Resistance tolerance: to ± 0.1 %
  • Short time overload: ± 0.2 % typical
  • Proprietary processing technique produces extremely low resistance values with improved stability
  • All welded construction
  • Solderable terminations
  • Very low inductance 0.5 nH
  • Excellent frequency response to 50 MHz
  • Low thermal EMF < 3 µV/°C (DC offset error, significant for low values)
  • Maximum current: up to 40 A
  • Four terminal (Kelvin) design: allows for precise and accurate measurements
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value
170 °C
-65 °C
4 W
1.52 mm
9.14 mm
CSM3637P Series
9.39 mm
40 MOhm
1
3637
Metal Foil
15 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: