Y14680R50000C9L
Resistor, 500 Milliohms, ± 0.25%, 3 W, SIP, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 3, 10 W | ||
| 40 mm | ||
| VFP4Z Series | ||
| 7 mm | ||
| 500 | ||
| 0.25 | ||
| Radial | ||
| Metal Foil | ||
| Ultra High Precision | ||
| 0.2000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |