PDP SEO Portlet

Y14670R60000C9L

Resistor, 600 Milliohms, ± 0.25%, 3 W, SIP, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y14670R60000C9L
Secondary Manufacturer Part#: Y14670R60000C9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series should be selected where rapid ?R stabilization and resistance stability under transient power conditions is required. These products achieve optimum performance when mounted on a chassis or cooled heat sink. The Z-Foil technology provides extremely low PCR under defined conditions. The low absolute TCR provided by the Z-Foil technology is measured over the temperature range of –55°C to +125°C or 0°C to +60°C, +25°C reference. All of these devices utilizing the Z-Foil technology are provided with a true 4-terminal Kelvin connection. This is a must for precise current sensing when the resistance value is less than 100O.

  • Low temperature coefficient of resistance :
    • 0.05 ppm/°C typical (0°C to +60°C)
    • 0.2 ppm/°C typical (–55°C to +125°C, +25°C ref.)
  • Resistance range: 0R25 to 500R
  • Resistance tolerance: to ±0.01%
  • Power rating: 10W on heatsink(1) at +25°C; 3W in free air at +25°C
  • Load life stability:
    • ±0.005% (50 ppm) typical, 3W on heatsink at +25°C, 2000h
    • ±0.01% (100 ppm) typical, 3W in free air at +25°C, 2000h
    • ± 0.01% typical (100 ppm), 10W on heatsink at +25°C, 2000h
  • Rapid ?R stabilization under transient loads
  • Thermal resistance: 6°C/W
  • Electrostatic discharge (ESD) at least to 25 kV
  • Rise time: 1 ns, effectively no ringing
  • Tenfold improvement of power coefficient of resistance (PCR): 4 ppm/W
  • Thermal stabilization time <1s (nominal value achieved within 10 ppm of steady state value)
  • Voltage coefficient: <0.1 ppm/V
  • Current noi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$60.1704
30+
$59.292
60+
$50.6464
130+
$49.8848
250+
$49.1232