Y14532K00000T9L
Resistor, 2 kOhm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
- Temperature coefficient of resistance (TCR):
- ± 0.05 ppm/°C nominal (0°C to + 60°C)
- ± 0.2 ppm/°C nominal (- 55 °C to + 125 °C, + 25 °C ref.)
- Rated power: to 1 W at + 125 °C
- Resistance tolerance: to ± 0.005 % (50 ppm)
- Load life stability: ± 0.005 % at 70 °C, 2000 h or ±0.015% at 70°C,10000 h
- Resistance range: 5 ?to 600 k?
- Total accumulated change in resistance over life (EOL) or Total Error Budget < 0.1 %
- Electrostatic discharge up to 25 000 V
- Non-inductive, non-capacitive design
- Rise time: 1 ns effectively no ringing
- Current noise: = 0.010 µVRMS/V of applied voltage (< - 40 dB)
- Thermal EMF: 0.05 µV/°C typical
- Voltage coefficient: < 0.1 ppm/V
- Low inductance: < 0.08 µH typical
- Thermal stabilization time < 1 s (to reach within 10 ppm of steady state value)
- Pattern design minimizing hot spots
- Terminal finish: lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 600 mW | ||
| 7.62 mm | ||
| Z Series | ||
| 2.67 mm | ||
| 2 kOhm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ± 0.2ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |