Y145320K0000V9L
Resistor, 20 kOhm, ± 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
The Z201 series ultra high precision Bulk Metal® Z-Foil Resistor represents an industry breakthrough. It is the ultimate choice in the most demanding analogue applications. The Z-foil technology provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on Vishay's revolutionary Z-foil technology.
- Non inductive, non-capacitive design
- Resistance tolerance to ±0.005%
- Load life stability to ±0.005% @ 70°C, 2000 hours at rated power
- 10O to 100kO Resistance range (higher or lower values of resistance available)
- Electrostatic discharge (ESD) up to 25000V
- 1ns Rise time without ringing
- 0.08µH Non-inductive
- Drop in replacement for S102C/K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.62 mm | ||
| Z Series | ||
| 2.67 mm | ||
| 20 | ||
| 0.005 | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra High Precision | ||
| 0.2000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |