Y145310K0000V9L
Resistor, 10 kOhm, ± 0.005%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y145310K0000V9L
Secondary Manufacturer Part#: Y145310K0000V9L
- RoHS 10 Compliant
- Tariff Charges
The Y145310K0000V9L is a 10kO 600mW through-hole mounting Z-Foil Resistor with standard lead (Pb)-free termination. The Z-foil technology provides a significant reduction of the resistive components sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). This ultra high precision resistor is suitable for precision amplifiers and EB applications.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Drop in replacement for S102C/K
- Rise time - 1ns without ringing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.62 mm | ||
| Z Series | ||
| 2.67 mm | ||
| 10 | ||
| 0.005 | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra High Precision | ||
| 0.2000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |