PDP SEO Portlet

Y145310K0000B9L

Resistor, 10 kOhm, ± 0.1%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y145310K0000B9L
Secondary Manufacturer Part#: Y145310K0000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bulk Metal® Foil resistor is based on a special thermo-metalic stress concept wherein a proprietary bulk metal cold rolled foil is cemented to a ceramic substrate. It is then photoetched into a resistive pattern. Then it is laser adjusted to any desired value and tolerance. Because the metals used are not drawn, wound or mistreated in any way during manufacturing process, the Bulk Metal Foil resistor maintains all its design, physical and electrical characteristics while winding of wire or sputtering does not. Z foil resistors achieve maximum stability and near-zero TCR.

  • Temperature coefficient of resistance (TCR):
    • ± 0.05 ppm/°C nominal (0 °C to + 60 °C)
    • ± 0.2 ppm/°C nominal (- 55 °C to + 125 °C, + 25 °C ref.)
  • Rated power: to 1 W at + 125 °C
  • Resistance tolerance: to ± 0.005 % (50 ppm)
  • Load life stability: ± 0.005 % at 70 °C, 2000 h or ±0.015% at 70°C,10000 h
  • Resistance range: 5 O to 600 kO
  • Total accumulated change in resistance over life (EOL) or Total Error Budget < 0.1 % (or better with PMO)
  • Electrostatic discharge up to 25 000 V
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: = 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Low inductance: < 0.08 µH typical
  • Thermal stabilization time < 1 s (to reach within 10 ppm of steady state value)
  • Pattern design minimizing hot spots

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$18.7964
30+
$18.522
60+
$12.7281
130+
$11.1874
250+
$10.2684