PDP SEO Portlet

Y1453100R000T9L

Resistor, 100 Ohm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y1453100R000T9L
Secondary Manufacturer Part#: Y1453100R000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature coefficient of resistance (TCR):
    • ± 0.05 ppm/°C nominal (0°C to + 60°C)
    • ± 0.2 ppm/°C nominal (- 55 °C to + 125 °C, + 25 °C ref.)
  • Rated power: to 1 W at + 125 °C
  • Resistance tolerance: to ± 0.005 % (50 ppm)
  • Load life stability: ± 0.005 % at 70 °C, 2000 h or ±0.015% at 70°C,10000 h
  • Resistance range: 5 ?to 600 k?
  • Total accumulated change in resistance over life (EOL) or Total Error Budget < 0.1 %
  • Electrostatic discharge up to 25 000 V
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: = 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Low inductance: < 0.08 µH typical
  • Thermal stabilization time < 1 s (to reach within 10 ppm of steady state value)
  • Pattern design minimizing hot spots
  • Terminal finish: lead

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$21.92
30+
$21.6
60+
$15.4812
130+
$13.6371
250+
$12.4872