Y144310K0000T9L
Resistor, 10 kOhm, ± 0.01%, 1.5 W, Radial Leaded, Metal Foil, Ultra High Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1.5 W | ||
| 20.83 mm | ||
| Z Series | ||
| 4.06 mm | ||
| 10 kOhm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra High Precision | ||
| ± 0.2ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |