Y1365V0206BA9W
Resistor, Network, 2 kOhm/10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| -55 °C | ||
| 400 mW | ||
| 100 mW | ||
| 1.73 mm | ||
| 5 mm | ||
| SMN Series | ||
| 3.99 mm | ||
| 1.67 kOhm | ||
| ± 0.1% | ||
| DIP | ||
| Surface Mount | ||
| Metal Foil | ||
| Gull Wing | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |