PDP SEO Portlet

Y1365V0206BA9R

Resistor, Network, 2 kOhm/10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Metal Foil

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y1365V0206BA9R
Secondary Manufacturer Part#: Y1365V0206BA9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model SMN offers low TCR (absolute and tracking), excellent load life stability, tight tolerance (absolute and match), excellent ratio stability, low thermal EMF, low current noise and low voltage coefficient - all in the same resistor.

The SMN Surface Mount Network is made up of 4 independent BMF resistors in a small standard molded epoxy package with 50 MIL lead pitch (JEDEC MS-012 package).

  • Temperature Coefficient of Resistance (TCR) (- 55 °C to + 125 °C, + 25 °C Ref):
    • Absolute: ± 2 ppm/°C typical
    • Tracking: 0.5 ppm/°C typical
  • Power Rating: at 70 °C
    • Entire Package: 0.4 W
    • Each Resistor: 0.1 W
  • Resistance Tolerance Match: 0.01 %
  • Ratio Stability: 0.005 % (0.1 W at 70 °C, 2000 hours)
  • Large Variety of Resistance Ratios
  • Electrostatic Discharge (ESD) above 25 000 Volts
  • Short Time Overload = 0.0025 %
  • Non Inductive, Non Capacitive Design
  • Rise Time: 1 ns without ringing
  • Current Noise: < - 40 dB
  • Thermal EMF: 0.05 µV/°C
  • Voltage Coefficient < 0.1 ppm/V
  • Non Inductive: < 0.08 µH
  • Non Hot Spot Design
  • Terminal Finishes available: Lead (Pb)-free Tin/Lead Alloy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$53.7451
50+
$34.8975
100+
$27.4645
150+
$27.0515
200+
$26.6385