Y1365V0176BA9U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ISOL | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 100 mW | ||
| 1.539 mm | ||
| 5 mm | ||
| SMN Series | ||
| 3.99 mm | ||
| 2 | ||
| 0.1 | ||
| DIP | ||
| Surface Mount | ||
| Metal Foil | ||
| Gull Wing | ||
| Network | ||
| 2.0000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |