PDP SEO Portlet

Y11896K81000FR0L

Res Metal Foil 6.81K Ohm 1% 3/5W ±2ppm/°C 0.01% Molded RDL Thru-Hole Bulk

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y11896K81000FR0L
Secondary Manufacturer Part#: Y11896K81000FR0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Military Established Reliability resistors from Vishay Foil Resistors are available in resistance values from 4.99 ? through 121 k? and for tolerances from ± 0.005 % to ± 1.0 %. The same resistors are also available as a non-qualified product for customers desiring higher or lower resistance values and the same or better performance capabilities. Both the qualified and the non-qualified version are manufactured on the same production line facilities and are subjected to the same process, lot control, conditioning, and GRP A (100 %) screening. Qualified versions receive additional MIL Group B and C testing.

  • QPL product with established reliability (ER): meets requirements of MIL-PRF-55182/9
  • Load life stability: ± 0.005 % for 2000 h, 0.3 W at + 125 °C
  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C max. (- 55 °C to + 175 °C)
  • Resistance tolerance: to ± 0.005 %
  • Thermal EMF: < 0.1 µV/°C
  • Qualified resistance range: 30.1 ? to 121 k?(RNC90Z)
  • Specially conditioned non-QPL resistors available
  • Fast thermal stabilization
  • Rise time: 1 ns without ringing
  • Special coatings that provide a cushioning layer which isolates the resistive element from external stresses and moisture
  • Electrostatic discharge (ESD) above 25 000 V
  • Non inductive, non capacitive design
  • Current noise < - 42 dB
  • Prototype sample available from 72 h

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.6 W
7.62 mm
2.67
6.81
1
2.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$17.3168
50+
$15.255
100+
$11.5577
250+
$10.8206
500+
$10.4619