PDP SEO Portlet

Y1184186K000B0L

Resistor, 186 kOhm, ± 0.1%, 330 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y1184186K000B0L
Secondary Manufacturer Part#: Y1184186K000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E102J (0.200 lead spacing) extends the range of the high precision aerospace and instrumentation standard S102C/J from 150K to 300K.

"

  • Temperature coefficient of resistance (TCR): - 55 °C to + 125 °C, + 25 °C ref. 2 ppm/°C typical
  • Rated power: to 0.3 W at + 125 °C
  • Tolerance: ± 0.005 %
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 150 kO to 300 kO (higher and lower values of resistance are available)
  • Electrostatic discharge (ESD) above 25 000 V
  • Non inductive, non capacitive design
  • Rise time: 1 ns without ringing
  • Current noise: < - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient < 0.1 ppm/V
  • Low inductance: < 0.08 µH typical
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free and tin/lead alloy
  • Matched sets are available on request (TCR tracking: to 0.5 ppm/°C)

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.3 W
9.27 mm
E102 Series
5.97 mm
186
0.1
Radial
Metal Foil
Metal Foil
2.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$36.4283
30+
$35.8965
60+
$33.7022
130+
$29.6453
250+
$27.1416