Y11725K00000T9W
SMD Chip Resistor, 5 kOhm, ± 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The model VSM offers low TCR, excellent load life stability, tight tolerance, excellent shelf life stability, low current noise and low voltage coefficient, all in the same resistor.
The VSM has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cyclings.
- Temperature coefficient of resistance (TCR): ± 2.0 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
- Tolerance: to ± 0.01 %
- Power rating: to 400 mW at + 70 °C
- Load life stability: to ± 0.01 % at 70 °C, 2000 h at rated power
- Resistance range: 10 O to 125 kO
- Fast thermal stabilization < 1 s
- Electrostatic discharge (ESD) up to 25 000 V
- Short time overload: = 0.01 %
- Non inductive, non capacitive design
- Rise time: 1 ns effectively no ringing
- Current noise: - 42 dB
- Voltage coefficient < 0.1 ppm/V
- Non inductive: < 0.08 µH
- Non hot spot design
- Terminal finishes available: lead (Pb)-free, tin/lead alloy
- Compliant to RoHS directive 2002/95/EC
- Matched sets are available per request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 2.03 mm | ||
| VSM Series | ||
| 1.27 mm | ||
| 5 | ||
| 0.01 | ||
| 805 | ||
| Metal Foil | ||
| High Precision | ||
| 2.0000 ppm/°C | ||
| 28 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |