PDP SEO Portlet

Y11723K90000D0R

SMD Chip Resistor, 3.9 kOhm, ± 0.5%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y11723K90000D0R
Secondary Manufacturer Part#: Y11723K90000D0R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BMF provides an inherently low and predictable Temperature Coefficient of Resistance (TCR) and excellent load life stability for high precision analog applications.

Model VSM offers low TCR, excellent load life stability, tight tolerance, excellent shelf life stability, low current noise and low voltage coefficient, all in the same resistor.

The VSM has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cyclings.

Our application engineering department is available to advise and make recommendations. For non-standard technical requirements and special applications.

  • Temperature coefficient of resistance (TCR):
    • ± 2.0 ppm/°C typical (- 55°C to + 125°C, + 25°C ref.)
  • Tolerance: to ± 0.01 %
  • Power rating: to 400 mW at + 70°C
  • Load life stability: to ± 0.01 % at 70°C, 2000 h at rated power
  • Resistance range: 10 ? to 125 k?
  • Fast thermal stabilization < 1 s
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload: = 0.01 %
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: - 42 dB
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.9602
200+
$12.771
400+
$8.1396
600+
$7.598
800+
$7.482