PDP SEO Portlet

Y1172100R000B9R

SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y1172100R000B9R
Secondary Manufacturer Part#: Y1172100R000B9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VSM offers low TCR, excellent load life stability, tight tolerance, excellent shelf life stability, low current noise and low voltage coefficient, all in the same resistor.

The VSM has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cyclings.

  • Temperature coefficient of resistance (TCR): ± 2.0 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 %
  • Power rating: to 400 mW at + 70 °C
  • Load life stability: to ± 0.01 % at 70 °C, 2000 h at rated power
  • Resistance range: 10 O to 125 kO
  • Fast thermal stabilization < 1 s
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload: = 0.01 %
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current noise: - 42 dB
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Compliant to RoHS directive 2002/95/EC
  • Matched sets are available per request

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.467
200+
$12.285
400+
$7.6874
600+
$7.1919
800+
$7.0821