Y11695K60000T9R
SMD Chip Resistor, 5.6 kOhm, ± 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The SMR3D is a precision molded surface mountable resistor offering all the elements of precision; including low TCR, tight tolerance, long term stability, low noise, low thermal EMF, and non-measurable voltage coefficient. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series molded through-hole product.
The flexible terminations of this product also reduce stress transference from the PCB to the resistor.
Voltage division with tight tracking < 3 ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Temperature coefficient of resistance (TCR): ± 2 ppm°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
- Tolerance: to ± 0.01 %
- Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions (TCE)
- Electrostatic discharge (ESD) above 25 000 V
- Load life stability: ± 0.005 % (70 °C, 2000 h at rated power)
- Resistance range: 5 O to 80 kO
- Power rating: to 600 mW at 70 °C
- Non inductive, non capacitive design
- Current noise: - 40 dB
- Voltage coefficient: < 0.1 ppm/V
- Non inductive: < 0.08 µH
- Non hot spot design
- Terminal finishes available: lead (Pb)-free tin/lead alloy
- Matched sets with TCR tracking are available upon request
- Any value available within resistance range (e.g. 1K234)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.29 mm | ||
| SMR3D Series | ||
| 4.32 mm | ||
| MIL-PRF-55182 | ||
| 5.6 | ||
| 0.01 | ||
| 2917 | ||
| Metal Foil | ||
| Metal Foil | ||
| 2.0000 ppm/°C | ||
| 180 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |