PDP SEO Portlet

Y11695K00000T9R

SMD Chip Resistor, 5 kOhm, ± 0.01%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y11695K00000T9R
Secondary Manufacturer Part#: Y11695K00000T9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature coefficient of resistance (TCR): ±0.2 ppm/°C typical (–55°C to +125°C, +25°C ref.)
  • Tolerance: to ±0.01%
  • Power coefficient of resistance (PCR) “?R due to self heating: 5 ppm at rated power
  • Flexible Terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions (TCE)
  • Electrostatic discharge (ESD): at least to 25 kV
  • Load-life stability: ±0.005% (70°C, 2000 h)
  • Resistance range: 5 ? to 80 k? (for higher and lower values, please contact us)
  • Power rating: to 600 mW at +70°C
  • Non-inductive, non-capacitive design
  • Current noise: –40 dB
  • Voltage coefficient: <0.1 ppm/V
  • Non-inductive: <0.08
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free, tin/lead alloy
  • Matched sets with TCR tacking are available upon request
  • For higher performances, please contact us
  • Any v"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$30.1948
50+
$19.2915
100+
$15.4546
150+
$15.2222
200+
$14.9898