Y116916K0000T0L
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y116916K0000T0L
Secondary Manufacturer Part#: Y116916K0000T0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 7.29 mm | ||
| SMR3D Series | ||
| 4.32 mm | ||
| MIL-PRF-55182 | ||
| 16 | ||
| 0.01 | ||
| 2917 [7343 Metric] | ||
| Metal Foil | ||
| High Precision | ||
| 2.0000 ppm/°C | ||
| 180 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |