Y11235R00000A0L
SMD Chip Resistor, 5 Ohm, ± 0.05%, 8 W, Metal Foil, Precision
- RoHS 10 Compliant
- Tariff Charges
The model VPR221S, made from Vishay Bulk Metal® foil, offer low TCR, high stability, tight tolerance and fast response time in a small, molded resistor. Model VPR221S is a 4 lead Kelvin connected device. The 4 leaded version is highly recommended for precision applications requiring ohmic values of 100R or less.
- Temperature coefficient of resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C Ref.)
- Tolerance: to ± 0.01 %
- Electrostatic discharge (ESD): above 25 000 V
- Load life stability: ± 0.005 % (25 °C, 2000 h at rated power)
- Resistance range: 0.5 O to 10 kO
- Power rating: 8 W chassis mounted (per MIL-PRF-39009)
- Non inductive, non capacitive design
- Rise time: 1 ns without ringing
- Current noise: < - 40 dB
- Voltage coefficient: < 0.1 ppm/V
- Non inductive: < 0.08 µH
- Non hot spot design
- Thermal EMF: 0.05 µV/°C typical
- Terminal finishes available: lead (Pb)-free tin/lead alloy
- Any value available within resistance range (e.g. 1K234)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 8.0000 W | ||
| 10.16 mm | ||
| VPR221S Series | ||
| 22.86 mm | ||
| MIL-PRF-39009 | ||
| 5 | ||
| 0.05 | ||
| TO-220 | ||
| Metal Foil | ||
| Metal Foil | ||
| 5.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |