PDP SEO Portlet

Y112320R0000B9L

SMD Chip Resistor, 20 Ohm, ± 0.1%, 8 W, Metal Foil, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y112320R0000B9L
Secondary Manufacturer Part#: Y112320R0000B9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VPR221S, made from Vishay Bulk Metal® foil, offer low TCR, high stability, tight tolerance and fast response time in a small, molded resistor. Model VPR221S is a 4 lead Kelvin connected device. The 4 leaded version is highly recommended for precision applications requiring ohmic values of 100R or less.

  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C Ref.)
  • Tolerance: to ± 0.01 %
  • Electrostatic discharge (ESD): above 25 000 V
  • Load life stability: ± 0.005 % (25 °C, 2000 h at rated power)
  • Resistance range: 0.5 O to 10 kO
  • Power rating: 8 W chassis mounted (per MIL-PRF-39009)
  • Non inductive, non capacitive design
  • Rise time: 1 ns without ringing
  • Current noise: < - 40 dB
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Thermal EMF: 0.05 µV/°C typical
  • Terminal finishes available: lead (Pb)-free tin/lead alloy
  • Any value available within resistance range (e.g. 1K234)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$40.141
50+
$28.863
100+
$23.7538
250+
$22.1521
500+
$21.8139