Y112150R0000T9L
SMD Chip Resistor, 50 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| 5.99 mm | ||
| SMR1D Series | ||
| 3.2 mm | ||
| MIL-PRF-55182 | ||
| 50 Ohm | ||
| ± 0.01% | ||
| 2412 [6032 Metric] | ||
| Metal Foil | ||
| High Precision | ||
| ± 2ppm/°C | ||
| 73 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |