PDP SEO Portlet

Y11211K00000T9R

SMD Chip Resistor, 1 kOhm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y11211K00000T9R
Secondary Manufacturer Part#: Y11211K00000T9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Y11211K00000T9R is a 1kO surface-mount precision moulded Chip Resistor for use with precision amplifiers, EB and pulse applications. It utilizes the Bulk Metal® foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable device affords similar performance to the time tested S series moulded through-hole device. The flexible terminations of this also reduce stress transference from the PCB to the resistor. Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions.

  • Non hot spot design
  • Non-inductive, non-capacitive design
  • Low TCR
  • Tight tolerance
  • Long term stability
  • Low noise
  • Low thermal EMF
  • Non-measurable voltage coefficient
  • Lead-free terminal finish
  • -40dB Current noise

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
175 °C
-55 °C
0.25 W
5.99 mm
SMR1D Series
3.2 mm
MIL-PRF-55182
1
0.01
2412 [6032 Metric]
Metal Foil
High Precision
2.0000 ppm/°C
73 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$25.9615
50+
$15.849
100+
$12.3025
150+
$12.1175
200+
$11.9325