PDP SEO Portlet

Y112110R0000A0L

Res Metal Foil 10 Ohm 0.05% 1/4W ±2ppm/°C Molded SMD SMD Bulk

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: Y112110R0000A0L
Secondary Manufacturer Part#: Y112110R0000A0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMRxD is a precision molded surface mountable resistor offering all the elements of precision; including low TCR, tight tolerance, long term stability, low noise, low thermal EMF, and non-measurable voltage coefficient. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series molded through-hole product

  • Temperature coefficient of resistance (TCR): ± 2 ppm°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Tolerance: to ± 0.01 %
  • Flexible terminations ensure minimal stress transference from the PCB due to a difference in thermal coefficient of expansions (TCE)
  • Electrostatic discharge (ESD) above 25 000 V
  • Load life stability: ± 0.005 % (70 °C, 2000 h at rated power)
  • Resistance range: 5 O to 80 kO
  • Power rating: to 600 mW at 70 °C
  • Non inductive, non capacitive design
  • Current noise: - 40 dB
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: < 0.08 µH
  • Non hot spot design
  • Terminal finishes available: lead (Pb)-free tin/lead alloy
  • Matched sets with TCR tracking are available upon request

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$18.3717
50+
$11.9745
100+
$11.0922
250+
$8.4888
500+
$7.9206