Y1121100R000T9R
SMD Chip Resistor, 100 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The Y1121100R000T9R is a 100O 250mW surface-mounting high precision Chip Resistor with standard lead (Pb)-free termination. The chip resistor utilizes Bulk Metal® foil moulded technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
- 0.08µH Non inductive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 250 mW | ||
| 5.99 mm | ||
| SMR1D Series | ||
| 3.2 mm | ||
| MIL-PRF-55182 | ||
| 100 Ohm | ||
| ± 0.01% | ||
| 2412 [6032 Metric] | ||
| Metal Foil | ||
| Metal Foil | ||
| ± 2ppm/°C | ||
| 73 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |