PDP SEO Portlet

Y09442R50000F9L

Resistor, 2.5 Ohm, ± 1%, 3 W, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09442R50000F9L
Secondary Manufacturer Part#: Y09442R50000F9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VCS332 offer precision Bulk Metal® Foil technology resistors as low as 0.25 ? with a temperature coefficient down to 1 ppm/°C maximum and unmatched long term stability. The 4 terminal current sensing resistors, when mounted on a heat sink, can sustain 10 W continuously without an appreciable change in resistance (0.15 % maximum). The typical 50 % power derating specification associated with other technologies is not necessary. A choice of lead configurations is available.

  • Temperature coefficient of resistance (TCR): down to ± 1 ppm/°C max
  • Tolerance: to ± 0.1 %
  • Power rating (heat-sinked): 10 W
  • Load life stability: ± 0.01 % (100 ppm) at 25 °C, 2000 h at rated power
  • Resistance range: 0.25 O to 500 O
  • Electrostatic discharge (ESD) up to 25 000 V
  • Non-inductive, non-capacitive design
  • Rise time: 1.0 ns effectively no ringing
  • Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Non-inductive: 0.08 µH
  • Non hot spot design
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
  • Terminal finish: lead (Pb)-free or tin/lead alloy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$47.9911
50+
$32.319
100+
$31.8402
200+
$31.3614
400+
$30.8826