PDP SEO Portlet

Y09430R02000F9L

Resistor, 20 Milliohms, ± 1%, 10 W, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09430R02000F9L
Secondary Manufacturer Part#: Y09430R02000F9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VCS302 offer precision resistors as low as 5 mO with a temperature coefficient down to 3 ppm/°C maximum and unmatched long term stability. The 4 terminal current sensing resistors, when mounted on a heat sink, can sustain 10 W continuously without an appreciable change in resistance (0.15 % maximum). The typical 50 % power derating specification associated with other technologies is not necessary. A choice of lead configurations is available.

  • Temperature coefficient of resistance (TCR): down to ± 3 ppm/°C max.
  • Tolerance: to ± 0.5 %
  • Power rating (heat-sinked): 10 W
  • Load life stability: ± 0.02 % (200 ppm) at 25 °C, 2000 h at rated power
  • Resistance range: 0.1 O
  • Non inductive, non capacitive design
  • Rise time: 1.0 ns effectively no ringing
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: 0.08 µH
  • Non hot spot design
  • Terminal finish: lead (Pb)-free or tin/lead alloy
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: