PDP SEO Portlet

Y09420R75000B0L

Resistor, 750 Milliohms, ± 0.1%, 2 W, Radial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09420R75000B0L
Secondary Manufacturer Part#: Y09420R75000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Power rating at + 25 °C: 2 W (free air)
  • Tolerance: to ± 0.02 %
  • Load life stability: to ± 0.01 %, 25 °C for 2000 h at rated power
  • Maximum current: 3 A
  • Resistance range: 0.2 O to 500 O
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload = 0.005 %
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns effectively no ringing
  • Thermal stabilization < 1 s
  • Current noise < - 40 dB
  • Thermal EMF: 0.05 µV/°C
  • Voltage coefficient < 0.1 ppm/V
  • Non-inductive: 0.08 µH
  • Non hot spot design
  • Terminal finish: lead (Pb)-free or tin/lead alloy
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.6748
50+
$32.0085
100+
$28.1428
250+
$26.6061
500+
$26.1999