PDP SEO Portlet

Y09410R10000B0L

Resistor, 100 Milliohms, ± 0.1%, 2 W, Radial Leaded, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09410R10000B0L
Secondary Manufacturer Part#: Y09410R10000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VCS202 offer resistance value as low as 5 m? and TCR’s as low as 10 ppm/°C typical with excellent long term stability. The resistors are conformally coated. The 4 terminal current sensing resistors can sustain 2 W continuously without an appreciable change in resistance (0.5 % maximum). The typical 50 % derating of the power specification associated with other technologies is not necessary.

  • Temperature coefficient of resistance (TCR): ± 10 ppm/°C typical (0 °C to 60 °C)
  • Tolerance: to ± 0.1 %
  • Power rating: 2 W at 25 °C
  • Load life stability: ± 0.02 % at 25 °C, 2000 h at rated power
  • Resistance range: 0.005 O to 0.2 O
  • Thermal stabilization time < 1 s
  • Thermal EMF: 0.05 µV/°C typical
  • Terminal finish: lead (Pb)-free or tin/lead alloy
  • Compliant to RoHS directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
150 °C
-55 °C
2.0000 W
31.5 mm
VCS202 Series
4.5 mm
100
0.1
Radial
Metal Foil
Precision
15.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$33.3458
30+
$32.859
60+
$18.7663
130+
$16.8204
250+
$14.7963