Y09400R10000B0L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1.5 W | ||
| VCS Series | ||
| 2.03 mm | ||
| 100 mOhm | ||
| ± 0.1% | ||
| Radial Leaded | ||
| Metal Foil | ||
| High Precision | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |