Y09262R00000F9L
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09262R00000F9L
Secondary Manufacturer Part#: Y09262R00000F9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 8 W | ||
| 10.16 mm | ||
| VPR221 Series | ||
| 3.81 mm | ||
| 2 Ohm | ||
| ± 1% | ||
| TO-220 | ||
| Metal Foil | ||
| Precision | ||
| ± 2ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |