PDP SEO Portlet

Y09261R00000F9L

Resistor, 1 Ohm, ± 1%, 8 W, TO-220, Metal Film, Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y09261R00000F9L
Secondary Manufacturer Part#: Y09261R00000F9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VPR221 series precision Power Resistor with bulk Metal® foil technology. It offers low TCR, high stability, tight tolerance and fast response time in a small moulded resistor. It is a 4 lead Kelvin connected device. The 4 leaded version is highly recommended for precision applications requiring ohmic values of 100R or less.

  • Non-inductive, non-capacitive design
  • Non hot spot design
  • Lead-free or tin/lead alloy terminal finishes available
  • Above 25000V electrostatic discharge (ESD)
  • ±0.005% Load life stability (25°C, 2000hrs at rated power)
  • 0.5O to 10kO Resistance range
  • 8W Chassis mounted power rating
  • Rise time of 1ns without ringing
  • 0.08µH Non inductive
  • 0.05µV/°C Thermal EMF

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$33.7705
30+
$33.2775
60+
$23.7937
130+
$19.6107
250+
$17.5827