Y0902120R000Q9L
Resistor, 120 Ohm, ± 0.02%, 330 mW, Radial Leaded, Metal Foil, High Precision
- RoHS 10 Compliant
- Tariff Charges
The model VSC offers low TCR, excellent load life stability, tight tolerance, excellent shelf life stability, low current noise and low voltage coefficient, all in the same resistor.
- Temperature coefficient of resistance (TCR): ± 2.0 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
- Tolerance: to ± 0.01 %
- Power rating: to 300 mW at + 70 °C
- Load life stability: to ± 0.01 % at 70 °C, 2000 h at rated power
- Thermal stabilization time < 1 s
- Electrostatic discharge (ESD) up to 25 000 V
- Short time overload: = 0.01 %
- Maximum working voltage: 300 V
- Non inductive, non capacitive design
- Rise time: 1 ns effectively no ringing
- Current noise: < - 42 dB
- Voltage coefficient < 0.1 ppm/V
- Non inductive: < 0.08 µH
- Non hot spot design
- Terminal finish: lead (Pb)-free or tin/lead alloy
- Matched sets are available per request
- Compliant to RoHS directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 0.3 W | ||
| 5.8 mm | ||
| VSH Series | ||
| 2.2 mm | ||
| 120 | ||
| 0.02 | ||
| Radial | ||
| Metal Foil | ||
| High Precision | ||
| 2.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |