PDP SEO Portlet

Y08500R01000F9R

SMD Current Sense Resistor, 10 Milliohm, ± 1%, 500 mW, 2516 [6440 Metric], Metal Foil

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y08500R01000F9R
Secondary Manufacturer Part#: Y08500R01000F9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The model VCS1625 is a surface mount resistor designed with 4 pads for Kelvin connection. Utilizing Vishay Bulk Metal® foil as the resistance element, it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size.

This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board’s pads and traces. Gold terminations are available on special order.

  • Temperature coefficient of resistance (TCR): ± 2.0 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C ref.)
  • Resistance range: 0.01 O to 10 O
  • Tolerance: to ± 0.1 %
  • Load life stability: ± 0.02 % at 70 °C, 2000 h at rated power
  • Electrostatic discharge (ESD) up to 25 000 V
  • Short time overload = 0.005 %
  • Non inductive, non capacitive design
  • Power rating: 0.5 W at + 70 °C or 5 A, whichever is lower
  • Thermal EMF: 0.05 µV/°C typical
  • Non hot spot design
  • Current noise: < - 40 dB
  • Rise time: 1 ns effectively no ringing
  • Voltage coefficient: < 0.1 ppm/V
  • Non inductive: < 0.08 µH

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.5 mW
1.02 mm
6.35 mm
VCS1625 Series
4.06 mm
10 mOhm
1
2516
Metal Foil
2.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$23.3037
100+
$14.715
250+
$9.7356
500+
$9.1831
1000+
$9.0429