PDP SEO Portlet

Y0785250R000T9L

Resistor, 250 Ohm, ± 0.01%, 600 mW, Radial Leaded, Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y0785250R000T9L
Secondary Manufacturer Part#: 98K1201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S series from Vishay are radial leaded, high precision metal foil resistors. These resistors have low TCR, fast response time, low current noise and low thermal EMF. The S series metal foil resistors are used in applications where high precision and high stability is of major concern.

  • Resistance value range from 0.5ohm to 1Mohm
  • Maximum working voltage of 300V, 350V and 500V
  • Power rating is 1W at 125°C
  • ±1%, ±0.5%, ±0.1%, ±0.05%, ±0.02%, ±0.01% and ±0.005%tolerance
  • Endurance of 2000h at 70°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
600 mW
7.62 mm
S Series
2.67 mm
250 Ohm
± 0.01%
Radial Leaded
Metal Foil
High Precision
± 2ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.31
5+
$23.58
10+
$21.28
25+
$20.46
50+
$19.86
100+
$19.62
250+
$19.42