PDP SEO Portlet

Y073416R9000B0L

Resistor, 16.9 Ohm, ± 0.1%, 3 W, SIP, Metal Film, Power

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y073416R9000B0L
Secondary Manufacturer Part#: Y073416R9000B0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The basic features of Bulk Metal® Foil resistors; tight resistance tolerance, fast response time, low TCR, and exceptional long-term stability, are available for power-circuit applications. Typical applications are non-inductive design, current sensing applications, deflection amplifiers, constant current power supplies, forced balance electronic scales, graphic display computers, character generation on CRTs, and electron beam controls.

  • Temperature Coefficient of Resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C Ref.)
  • Tolerance: to ± 0.01 %
  • Power Rating (heat-sinked): 10 W
  • Load Life Stability: ± 0.005 % at 25 °C, 2000 hours at Rated Power
  • Resistance Range: 0.05 O to 80 kO
  • Electrostatic Discharge (ESD) above 25 000 V
  • Non Inductive, Non Capacitive Design
  • Rise Time: 1 ns without Ringing
  • Current Noise: < - 40 dB
  • Thermal EMF: 0.05 µV/°C typical
  • Voltage Coefficient: < 0.1 ppm/V
  • Non Inductive: < 0.08 µH
  • Non Hot Spot Design
  • Terminal Finishes Available: Lead (Pb)-free Tin/Lead Alloy
  • Any Value available within Resistance Range (e.g. 1K2345)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$58.9237
30+
$58.0635
60+
$37.772
130+
$33.8766
250+
$33.3594