Y07330R10000J9L
Resistor, 100 Milliohms, ± 5%, 3 W, Radial Leaded, Metal Film, Power
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y07330R10000J9L
Secondary Manufacturer Part#: Y07330R10000J9L
- RoHS 10 Compliant
- Tariff Charges
The basic features of Bulk Metal® Foil resistors; tight resistance tolerance, fast response time, low TCR, and exceptional long-term stability, are available for power-circuit applications. Typical applications are non-inductive design, current sensing applications, deflection amplifiers, constant current power supplies, forced balance electronic scales, graphic display computers, character generation on CRTs, and electron beam controls.
- Temperature Coefficient of Resistance (TCR): ± 2 ppm/°C typical (- 55 °C to + 125 °C, + 25 °C Ref.)
- Tolerance: to ± 0.01 %
- Power Rating (heat-sinked): 10 W
- Load Life Stability: ± 0.005 % at 25 °C, 2000 hours at Rated Power
- Resistance Range: 0.05 O to 80 kO
- Electrostatic Discharge (ESD) above 25 000 V
- Non Inductive, Non Capacitive Design
- Rise Time: 1 ns without Ringing
- Current Noise: < - 40 dB
- Thermal EMF: 0.05 µV/°C typical
- Voltage Coefficient: < 0.1 ppm/V
- Non Inductive: < 0.08 µH
- Non Hot Spot Design
- Terminal Finishes Available: Lead (Pb)-free and Tin/Lead Alloy
- Any Value available within Resistance Range (e.g. 1K2345)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -55 °C | ||
| 3, 10 W | ||
| 40.01 mm | ||
| VFP-3 Series | ||
| 7.01 mm | ||
| 100 | ||
| 5 | ||
| Radial Leaded | ||
| Metal Foil | ||
| Power | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |