PDP SEO Portlet

Y07061K00000T9L

Resistor, 1 kOhm, ± 0.01%, 400 mW, Radial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y07061K00000T9L
Secondary Manufacturer Part#: Y07061K00000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Y07061K00000T9L is a 1kO 400mW through-hole mounting ultra high precision Z-Foil Audio Resistor with standard lead (Pb)-free termination. The resistor features metal foil element, minimizes noise and distortion in the signal path. High-end analogue audio applications require low intrinsic noise, high linearity of amplification and minimal dynamic distortion. Bulk Metal® Z-foil technology with improved sound quality provides a combination of low noise and low inductance/capacitance and making it unrivalled for applications requiring low noise and distortion-free properties.

  • Electrostatic discharge (ESD) at least to 25000V
  • Non-inductive and non-capacitive design
  • Rise time - 1ns effectively no ringing
  • Lead terminal finish
  • 0.08µH Typical low inductance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$15.9194
30+
$15.687
60+
$12.8079
130+
$11.266
250+
$10.3071