PDP SEO Portlet

Y070610K0000T9L

Resistor, 10 kOhm, ± 0.01%, 400 mW, Radial Leaded, Metal Foil, Ultra High Precision

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y070610K0000T9L
Secondary Manufacturer Part#: Y070610K0000T9L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VAR series ultra high precision Z-foil Audio Resistor minimizes noise and distortion in the signal path with TCR of ±0.05ppm/°C, tolerance to ±0.005% and high linearity or low voltage coefficient of resistance (VCR) of 0.1ppm/V. It is suitable for high-end analogue audio applications require low intrinsic noise, high linearity of amplification and minimal dynamic distortion. The typical audio amplifier consists of a voltage preamplifier (preamp) and power amplifier (final driver). The main requirements for the audio power amplifier are high linearity of amplification and minimal dynamic distortion. It is characterized by very low intrinsic non-linearity of the resistive element which is made from cold-rolled bulk metal. The VAR is composed of Vishay's Bulk Metal® Z-foil technology with improved sound quality, provides a combination of low noise and low inductance/capacitance, making it unrivalled for applications requiring low noise and distortion-free properties.

  • Non-inductive, non-capacitive design
  • Lead-free or tin/lead alloy terminal finish
  • Naked Z-foil resistor design
  • Electrostatic discharge (ESD) at least to 25000V
  • 1ns Effectively no ringing rise time
  • 0.01µV(RMS)/volt Applied voltage (-40dB) current noise
  • 0.05µV/°C Thermal EMF
  • 0.1ppm/V Voltage coefficient
  • 1s Thermal stabilization time
  • 0.08µH Inductance

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.4 W
6.35 mm
VAR Series
2.03 mm
10
0.01
Radial Leaded
Metal Foil
Ultra High Precision
0.2000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$15.9194
30+
$15.687
60+
$12.8079
130+
$11.266
250+
$10.3071