PDP SEO Portlet

Y008938K0000TR0L

Res Metal Foil 38K Ohm 0.01% 3/5W ±5ppm/°C/±10ppm/°C Molded RDL Thru-Hole Bulk

Manufacturer:VPG Foil Resistors
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y008938K0000TR0L
Secondary Manufacturer Part#: Y008938K0000TR0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Military Established Reliability Foil Resistors are available in resistance values from 4.99 O through 121 kO and for tolerances from ± 0.005 % to ± 1.0 %. The same resistors are also available as a non-qualified product for customers desiring higher or lower resistance values and the same or better performance capabilities.

  • QPL product with established reliability (ER): meets requirements of MIL-PRF-55182/9
  • Load life stability: ± 0.005 % for 2000 h, 0.3 W at + 125°C
  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C max
  • Resistance tolerance: to ± 0.005 %
  • Thermal EMF: <0.1 µV/°C
  • Qualified resistance range: 4.99 O to 121 kO
  • Rise time: 1 ns without ringing
  • Special coatings that provide a cushioning layer which isolates the resistive element from external stresses and moisture
  • Electrostatic discharge (ESD) above 25000V
  • Non inductive, non capacitive design
  • Current noise <-42 dB
  • Prototype sample available from 72 h

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
3.0000, 5.0000 W
7.62 mm
2.67
MIL-PRF-55182|9
38
0.01
Radial
Metal Foil
5, 10 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$25.2902
30+
$24.921
60+
$22.0381
130+
$16.7287
250+
$15.6219